PDP SEO Portlet

M24308/2-16Z

Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M24308/2-16Z
Secondary Manufacturer Part#: 1-1757824-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Copper Alloy
Gold
Receptacle
265
Cable Mount
-55 to 105 °C
17.06 mm
69.7 x 17.06 x 17.35 mm
17.35 mm
69.7 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$171.58571
100+
$156.4968
250+
$155.7024
500+
$154.908
1000+
$154.1136