PDP SEO Portlet

1-175218-3

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-175218-3
Secondary Manufacturer Part#: 01H9243
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Gold
Cable Mount
-55 to 105 °C
18.3 x 3.7 x 4 mm
D-3
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 212 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.13