PDP SEO Portlet

1-175218-2

Rectangular Power Contact, Dynamic Series Connectors, Gold Plated Contacts, Copper, Socket, Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-175218-2
Secondary Manufacturer Part#: 1-175218-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-175218-2 is a 20 to 16AWG high current Receptacle Crimp Contact made of copper alloy with gold-plated on mating area and nickel underplate material. It is used in wire-to wire connector system.

  • 250, 600V AC and DC Operating voltage
  • -55 to 105°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Gold
Cable Mount
-55 to 105 °C
18.3 x 3.7 x 4 mm
D-3
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 212 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.47654
15000+
$0.31622
40000+
$0.2817
100000+
$0.24894
200000+
$0.19418