1-1747981-6
Conn HDMI RCP 19 POS Solder RA SMD 9 Terminal 1 Port Tray
Manufacturer:TE Connectivity
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 1-1747981-6
Secondary Manufacturer Part#: 1-1747981-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Surface Mount | ||
| 11.55 mm | ||
| 15 x 11.55 x 6.08 mm | ||
| 6.08 mm | ||
| 15 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |