1-1747821-3
Conn Housing RCP 3 POS 10.16mm Crimp ST Panel Mount Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1747821-3
Secondary Manufacturer Part#: 1-1747821-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 10.1600 mm | ||
| 47 mm | ||
| 57 x 47 x 22 mm | ||
| 22 mm | ||
| 57 mm | ||
| 16 to 10, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |