PDP SEO Portlet

1-1747277-4

Conn Shrouded Header HDR 4 POS 6.35mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 1-1747277-4
Secondary Manufacturer Part#: 1-1747277-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20A of current is achievable with the use of 3-position connectors
  • Newly designed contacts with four contact points
  • Dynamic 4000 Series achieved a 50% or greater improvement in current values compared with the Dynamic 3000 Series. At the same time, mating height increased only approximately 14%
  • Current capacity per unit volume is also higher by approximately 32%
  • Wire-to-board type (4-position). This flexible line-up will help meet customer demands. Sequential pins are also available

Technical Attributes

Find Similar Parts

Description Value
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:416  Mult:416  
USD $:
416+
$3.62556
1664+
$2.74366
6656+
$2.20396
31616+
$1.82208
63232+
$1.77652