PDP SEO Portlet

1-1747050-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1747050-5
Secondary Manufacturer Part#: 1-1747050-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Green
Cable Mount
2 POS
1
-30 to 105 °C
7.9200 mm
16.3 mm
9.5 mm
13.52 mm
Housing
300, 300 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.11451
36000+
$0.11268
60000+
$0.11211
120000+
$0.11154
240000+
$0.11097