1-1744427-3
Conn Shrouded Header 3 POS 3.96mm Solder ST Through Hole Loose
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-1744427-3
Secondary Manufacturer Part#: 1-1744427-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon | ||
| Straight | ||
| Brass | ||
| Tin Over Nickel | ||
| Solder | ||
| 3 | ||
| 1 | ||
| 3.96 mm | ||
| 1744427 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |