1-1740196-2
Conn D-Subminiature RCP 15 POS 2.74mm Solder RA SMD 15 Terminal 1 Port T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Right Angle | ||
| Copper-Magnesium | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| 2.7400 mm | ||
| 17.26 mm | ||
| 39.2 x 17.26 x 12.5 mm | ||
| 12.5 mm | ||
| 39.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |