1-173977-5
Conn IDC Connector RCP 15 POS 2mm IDT ST Cable Mount Bag/Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 5.1 mm | ||
| 32 x 5.1 x 4.6 mm | ||
| 4.6 mm | ||
| 32 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |