PDP SEO Portlet

1-173977-4

Conn IDC Connector RCP 14 POS 2mm IDT ST Cable Mount Bag/Box

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1-173977-4
Secondary Manufacturer Part#: 1-173977-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Pre-Tin
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.59789
16000+
$0.50031
32000+
$0.40242
56000+
$0.39234
104000+
$0.39033