PDP SEO Portlet

1-1734592-0

FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount, Bottom

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1734592-0
Secondary Manufacturer Part#: 1-1734592-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1734592-0 is a 10-position 1-row ZIF right angle shrouded Flex-to-Board FPC Connector with 0.025µm gold-plated phosphor bronze single beam design contacts and UL94V-O high temperature thermoplastic housing. The FPC series receptacle with stuffer actuator type and surface-mount termination method to PC board.

  • Inline tail orientation
  • With PCB mount retention?and mating alignment?

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
10
1
0.5 mm
1734592

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: