1-172343-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Red | ||
| -20 to 105 °C | ||
| 4.2000 mm | ||
| 23.7 mm | ||
| 12.4 x 23.7 x 6.6 mm | ||
| 6.6 mm | ||
| 12.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |