PDP SEO Portlet

1-172168-9

Conn Housing PL 6 POS 4.2mm ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-172168-9
Secondary Manufacturer Part#: 1-172168-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-20 to 105 °C
4.2000 mm
23.7 mm
14 x 23.7 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.7164
1000+
$0.696
1500+
$0.672
2500+
$0.6528
5000+
$0.64003