1-172167-2
Conn Housing PL 4 POS 4.14mm Crimp ST Panel Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-172167-2
Secondary Manufacturer Part#: 1-172167-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Red | ||
| Panel Mount | ||
| 4.1400 mm | ||
| 23.7 mm | ||
| 9.8 x 23.7 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |