PDP SEO Portlet

1-172052-6

Conn IDC Connector RCP 16 POS 2.5mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 1-172052-6
Secondary Manufacturer Part#: 1-172052-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Phosphor Bronze
Pre-Tin
Receptacle
Black
Cable Mount
-20 to 95 °C
2.5000 mm
6.5 mm
42.5 x 6.5 x 13.8 mm
13.8 mm
42.5 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$1.37587
5000+
$1.09158
10000+
$0.98109
25000+
$0.975
50000+
$0.97