1-1718646-1
Conn Housing RCP 6 POS 4mm Crimp ST Cable Mount Loose Piece
- RoHS 10 Compliant
- Tariff Charges
The MCON connector system offers receptacle housings with capability for waterproofing and resistance to conditions of extreme vibration.
The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.
- Sealed MCON 1.2 Receptacle Housing for Locking Lance Contacts - 6 Positions
- CPA (Connector Position Assurance) capability
- High reliability status - supported for long term use
- High vibration level supported
- Perfect design to avoid quality problems, reduce manufacturing and service cost
- Integrated secondary locking device delivered in pre-locked position
- Wire-to-Wire sealed and un-sealed connectors (SWS)
- Polarization, several keyings
- Locking mechanism for smaller connectors/mating aid for higher numbers of ways
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 4.0000 mm | ||
| 32.7 x 16.5 mm | ||
| 16.5 mm | ||
| 32.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |