PDP SEO Portlet

1-1718644-1

Automotive Connector Housing, MCON Series, Receptacle, 3 Ways, AMP MCON Series Socket Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1718644-1
Secondary Manufacturer Part#: 1-1718644-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCON connector system offers receptacle housings with capability for waterproofing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

  • Sealed MCON 1.2 Receptacle Housing for Locking Lance Contacts - 3 Positions
  • CPA (Connector Position Assurance) capability
  • High reliability status - supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integrated secondary locking device delivered in pre-locked position
  • Wire-to-Wire sealed and un-sealed connectors (SWS)
  • Polarization, several keyings
  • Locking mechanism for smaller connectors/mating aid for higher numbers of ways

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Cable Mount
1.2000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.82016
50000+
$0.54308
100000+
$0.52879
200000+
$0.51523
400000+
$0.50235