PDP SEO Portlet

1-1718643-1

Automotive Connector Housing, MCON Series, Receptacle, 2 Ways, AMP MCON Series Socket Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1718643-1
Secondary Manufacturer Part#: 86Y2197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCON is a series of contact systems commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry.

Except the miniaturized MCON 0.50 contact system, all contacts follow the two-piece contact design strategy to separate the electrical from the mechanical performance.

The MCON contact series is available for sealed and unsealed applications.

  • Standard Receptacle Contact (SRC)
  • Wire Size: >2.5 - 4.00 mm²
  • High performance copper alloy
  • Redundant contact point technology for higher reliability
  • High vibration level support to meet future requirements
  • Overstress protection of the contact springs
  • Contact box with polarization and secondary locking feature
  • Protected locking lance
  • Sealed and unsealed version
  • -40°?C up to 150°?C temperature range
  • 3 directional secondary locking access

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Straight
Receptacle
Black
Cable Mount
4.0000 mm
15 x 14.9 mm
14.9 mm
15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.15
10+
$0.993
25+
$0.937
50+
$0.897
100+
$0.859
500+
$0.777
1000+
$0.746