PDP SEO Portlet

1-1718491-1

Conn Housing PL 25 POS 4mm/5mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1718491-1
Secondary Manufacturer Part#: 1-1718491-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
4.0000, 5.0000 mm
43.1 mm
44.5 x 43.1 mm
44.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:330  Mult:330  
USD $:
330+
$2.14311
660+
$1.88135
2310+
$1.64493
5280+
$1.44249
10560+
$1.40642