1-1718324-1
Automotive Connector Housing, LEAVYSEAL, Plug, 62 Ways, AMP MCP 2.8 & 1.5K Series Pin Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 70.7 mm | ||
| 113.25 x 70.7 x 45.8 mm | ||
| 45.8 mm | ||
| 113.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |