PDP SEO Portlet

1-1705300-5

Conn SIM M 6 POS 2.54mm Solder ST SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 1-1705300-5
Secondary Manufacturer Part#: 1-1705300-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Can be mated from 5 directions, left, right, front, back and top.
  • The completely deep drawn contact nose provides smooth insertion and minimal card wear under any condition.
  • Height range from 1.5 mm to 5.0 mm possible, while maintaining 0.5 mm contact deflection (GSM Specification).
  • This product works with SIM cards of Generation 1, 2 and 3

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Plug
260
Surface Mount
2.5400 mm
7.6 mm
10 x 7.6 mm
10 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:11600  Mult:11600  
USD $:
11600+
$1.11104
34800+
$1.00076
58000+
$0.99568
116000+
$0.9906
232000+
$0.98552