1-1703841-1
Automotive Connector Housing, Plug, 2 Ways, AMP MCP Series Tab Power Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1703841-1
Secondary Manufacturer Part#: 1-1703841-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 140 °C | ||
| 6.0000 mm | ||
| 48.1 mm | ||
| 29.8 mm | ||
| 37.5 mm | ||
| Heavy Duty Sealed Connector | ||
| Housing | ||
| 42 Vdc | ||
| 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |