1-1703839-1
Conn Housing Sealed Housing Plug 2 POS 6mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1703839-1
Secondary Manufacturer Part#: 1-1703839-1
- RoHS 10 Compliant
- Tariff Charges
The 1-1703839-1 is a 2-position black Connector Housing made of glass filled PBT for male terminals. It is used in wire-to-wire connector system with signal circuit application.
- UL94V-0 Flammability
- -40 to 140°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| 30 A | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 140 to 140 °C | ||
| 6 mm | ||
| 19 mm | ||
| 27.6 x 19 x 48.1 mm | ||
| 48.1 mm | ||
| 27.6 mm | ||
| 1703839 | ||
| Sealed Housing | ||
| 60 Vdc | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |