1-1703820-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 6 Ways
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1703820-1
Secondary Manufacturer Part#: 1-1703820-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| 10 A | ||
| Cable Mount | ||
| 6 | ||
| 2 | ||
| -40 to 140 °C | ||
| 4 mm | ||
| 39.8 mm | ||
| 37.5 x 39.8 x 47.05 mm | ||
| 47.05 mm | ||
| 37.5 mm | ||
| 1703820 | ||
| Sealed Housing | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |