PDP SEO Portlet

1-1703639-1

Conn Housing Sealed Receptacle 12 POS 4mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1703639-1
Secondary Manufacturer Part#: 1-1703639-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
20 A
Cable Mount
12
2
-40 to 140 °C
4.0000 mm
25.7 mm
54.1 x 25.7 x 31.25 mm mm
31.25 mm
54.1 mm
1703639
Sealed
60 Vdc
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.57513
600+
$2.10477
900+
$1.70783
3600+
$1.58482
7200+
$1.5452