1-1703494-1
Conn Housing PL 3 POS Crimp ST Cable Mount Box
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1703494-1
Secondary Manufacturer Part#: 1-1703494-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6|Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 26.5 mm | ||
| 19 x 26.5 x 14.8 mm | ||
| 14.8 mm | ||
| 19 mm | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |