1-1670918-1
Automotive Connector Housing, MCON, Receptacle, 4 Ways, AMP MCON Series Socket Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1670918-1
Secondary Manufacturer Part#: 68AH8361
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 4 POS | ||
| 1 | ||
| -40 to 130 °C | ||
| 4.0000 mm | ||
| 26.5 mm | ||
| 16.5 mm | ||
| 24.7 mm | ||
| Housing | ||
| 12 Vdc | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |