PDP SEO Portlet

1-1670917-1

Automotive Connector Housing, MCON 1.2, Receptacle, 3 Ways, AMP MCON 1.2 Series Power Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1670917-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1670917-1 is a 3-position black sealed MCON 1.2 Receptacle Housing made of glass filled PA for locking lance contacts. It is wire-to-board, wire-to-device, wire-to-wire connector system for signal circuit applications.

  • Sealed MCON 1.2 Receptacle Housing for Locking Lance Contacts - 3 Positions
  • CPA (Connector Position Assurance) capability
  • High reliability status - supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integrated secondary locking device delivered in pre-locked position
  • Wire-to-Wire sealed and un-sealed connectors (SWS)
  • Polarization, several keyings
  • Locking mechanism for smaller connectors/mating aid for higher numbers of ways

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
Need More?
USD $:
$ 0.77582
2000+
$0.77582
50000+
$0.59494
100000+
$0.59192
200000+
$0.5889
400000+
$0.58588
SubTotal:
$1,551.64