1-166569-0
Conn Housing RCP 48 POS 5.08mm Crimp ST Panel Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-166569-0
Secondary Manufacturer Part#: 1-166569-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Noryl | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Panel Mount | ||
| 5.0800 mm | ||
| 23.2 mm | ||
| 95 x 23.2 x 14.7 mm | ||
| 14.7 mm | ||
| 95 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |