PDP SEO Portlet

1-1658622-0

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 50 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1-1658622-0
Secondary Manufacturer Part#: 1-1658622-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1658622-0 is a 50-position 2-row vertical wire-to-board Ribbon Cable Pin Header with gold-plated phosphor bronze contacts and black UL94V-0 rated thermoplastic housing. Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability. Contacts mate with 0.642mm or round posts with 6.22mm maximum and 4.45mm minimum lengths. The Novo tuning fork contact offers a military-approved design.

  • Insulation displacement contacts for fast, economical mass terminations
  • Contact design provides uniform latching of contacts and housing with connector cover
  • Accepts wire size range 28 to 26AWG (0.08 to 0.15mm²), solid or stranded
  • Snap-on strain relief and choice of pull loops available
  • One-step termination with Novo tooling

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  7887.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$2.42475