PDP SEO Portlet

1-1658043-4

Conn Mictor SB Connector RCP 112 POS 0.8mm Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1658043-4
Secondary Manufacturer Part#: 1-1658043-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$14.60131
25+
$14.00188
49+
$13.4945
98+
$12.9927
196+
$12.71063