PDP SEO Portlet

1-163088-0

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-163088-0
Secondary Manufacturer Part#: 1-163088-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
21 x 2.85 mm
Type III+
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.59692
150+
$3.0595
250+
$2.884
450+
$2.7336
900+
$2.68013