PDP SEO Portlet

1-163036-0

Conn Housing PL 6 POS 7.12mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-163036-0
Secondary Manufacturer Part#: 1-163036-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Socket Housing for Panel Mount
  • Positive Lock
  • Housing Material: Polyamide
  • Color: Natural

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Plug
Natural
7.1200 mm
24.8 mm
24.8 x 29 mm
29 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.74083
25600+
$0.61439
251200+
$0.6027
500800+
$0.59962
1001600+
$0.59655