PDP SEO Portlet

1-163032-0

Conn Housing PL 12 POS 7.12mm ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-163032-0
Secondary Manufacturer Part#: 1-163032-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Plug
Natural
7.1200 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5600  Mult:1  
USD $:
5600+
$1.02982
11200+
$1.0005
22400+
$0.966
44800+
$0.9384
89600+
$0.92005