PDP SEO Portlet

1-1624117-7

Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 200 mA, 600 Milliohm, ± 25%

Manufacturer:TE Connectivity
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 1-1624117-7
Secondary Manufacturer Part#: 1-1624117-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BMB R Series has been designed for low speed applications and specifically for use in Digital Sound circuitry and similar to prevent ringing. These chip devices have been designed to generate high impedances at low frequencies. The R series is offered in three sizes 0603, 0805 and 1206

  • High Impedance at lower frequency
  • Prevents Signal ringing
  • Wide Frequency Characteristics
  • Suited to a variety of applications
  • Terminal finish matte Sn over Cu/Ni underplate

Technical Attributes

Find Similar Parts

Description Value
200
0.5
805
Surface Mount
600 Ohm
25
125 °C
-55 °C
0.9 mm
2 mm
BMB-R Series
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: