1-1624117-6
Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 200 mA, 600 Milliohm, ± 25%
Manufacturer:TE Connectivity
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 1-1624117-6
Secondary Manufacturer Part#: 1-1624117-6
- RoHS 10 Compliant
- Tariff Charges
These beads are designed for high speed applications. The BMB-B Series will minimise the attenuation of the signal wave form due to its sharp impedance characteristics. This series is offered in 04:02, 06:03 and 08:05 package sizes.
- Effective EMI Protection
- Wide Frequency Characteristics
- High soldering Heat Resistance
- Various Package Sizes Available
- Suited to a Variety of Applications
- Terminal finish matte Sn over Cu/Ni underplate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| 600 mOhm | ||
| 805 | ||
| Surface Mount | ||
| 600 Ohm | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| 0.9 mm | ||
| 2 mm | ||
| BMB-B Series | ||
| 1.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |