1-1624117-0
Ferrite Bead, 0805 [2012 Metric], 220 Ohm, 250 mA, 500 Milliohm, ± 25%
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 1-1624117-0
Secondary Manufacturer Part#: 1-1624117-0
- RoHS 10 Compliant
- Tariff Charges
The BMB A Series of beads cover a wide range of impedance characteristics. The chip beads have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. These are high loss types for general use. This series is offered in 0402, 0603, 0805 and 1206 package sizes.
- Effective EMI Protection
- Wide Frequency Characteristics
- High soldering Heat Resistance
- Various Package Sizes Available
- Suited to a Variety of Applications
- Terminal finish matte Sn over Cu/Ni under plate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| 0.5 | ||
| 805 | ||
| Surface Mount | ||
| 220 Ohm | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| 0.9 mm | ||
| 2 mm | ||
| BMB-A Series | ||
| 1.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |