1-1624116-4
Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 300 mA, 400 Milliohm, ± 25%
Manufacturer:TE Connectivity
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 1-1624116-4
Secondary Manufacturer Part#: 1-1624116-4
- RoHS 10 Compliant
- Tariff Charges
The L series exhibits a low DC resistance across a wide range of impedance with a higher current capability than the A series. These are suitable for use on signal delay .
- Low DC Resistance
- High Current Capability
- 0603 and 0805 Package Sizes
- Suited to Signal Delay Line Applications
- Designed for Telecommunications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 mA | ||
| 400 mOhm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 1 kOhm | ||
| ± 25% | ||
| 125 °C | ||
| -55 °C | ||
| 0.8 mm | ||
| 1.6 mm | ||
| BMB-L Series | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |