1-1624116-3
Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 200 mA, 800 Milliohm, ± 25%
Manufacturer:TE Connectivity
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: 1-1624116-3
Secondary Manufacturer Part#: 1-1624116-3
- RoHS 10 Compliant
- Tariff Charges
The BMB R Series has been designed for low speed applications and specifically for use in Digital Sound circuitry and similar to prevent ringing. These chip devices have been designed to generate high impedances at low frequencies. The R series is offered in three sizes 0603, 0805 and 1206
- High Impedance at lower frequency
- Prevents Signal ringing
- Wide Frequency Characteristics
- Suited to a variety of applications
- Terminal finish matte Sn over Cu/Ni underplate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| 800 mOhm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 600 Ohm | ||
| ± 25% | ||
| 125 °C | ||
| -55 °C | ||
| 0.8 mm | ||
| 1.6 mm | ||
| BMB-R Series | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |