PDP SEO Portlet

1-1623849-7

Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole

Manufacturer:TE Connectivity
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 1-1623849-7
Secondary Manufacturer Part#: 1-1623849-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Where size and reliability are critical, this range of 10mm square multiturn trimming potentiometers satisfies the requirements in industrial and professional applications. The cermet resistance element offers stability and high resolution. The trimmer is actuated by a lead screw with a slipping clutch at each end of travel. Top or side adjustment components are available and pin configurations meet the majority of requirements. All units are fully sealed to withstand immersion in board washing solvents

  • High stability cermet element
  • 0.5 Watt rating at 70°C
  • Slim profile assists stacking
  • Top & side adjustment styles available
  • Flame retardant case

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
25
125 °C
-25 °C
0.5 W
10 mm
10 mm
4290 Series
4.7 mm
10
Radial Leaded
±250ppm/°C ppm/°C ppm/°C
2
10 mm square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: