PDP SEO Portlet

1-1623837-2

Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:TE Connectivity
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 1-1623837-2
Secondary Manufacturer Part#: 1-1623837-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Type 4295 Series long established 10mm square, single turn potentiometers are used for wide range of industrial and professional applications. Cermet element technology ensures stability and reliability. This P.C.B. mounted package has easy top or side adjustment or finger adjust styles. All components are sealed to withstand printed circuit board washing solvents.

  • High Resolution Cermet Element for Stability
  • Enclosure Sealed
  • 0.5 Watt Rating at 85°C
  • Flame Retardant
  • P.C.B. Standoffs
  • Robust Construction
  • Vertical or Horizontal Adjustments
  • Finger Adjustment

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
125 °C
-55 °C
0.5 W
4.95 mm
9.5 mm
4295 Series
9.5 mm
10
Radial Leaded
250 ppm/°C
50
10 mm square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: