1-1623836-4
Resistor Trimmer, Cermet, 200 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Manufacturer:TE Connectivity
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 1-1623836-4
Secondary Manufacturer Part#: 1-1623836-4
- RoHS 10 Compliant
- Tariff Charges
The Type 4295 Series long established 10mm square, single turn potentiometers are used for wide range of industrial and professional applications. Cermet element technology ensures stability and reliability. This P.C.B. mounted package has easy top or side adjustment or finger adjust styles. All components are sealed to withstand printed circuit board washing solvents.
- High Resolution Cermet Element for Stability
- Enclosure Sealed
- 0.5 Watt Rating at 85°C
- Flame Retardant
- P.C.B. Standoffs
- Robust Construction
- Vertical or Horizontal Adjustments
- Finger Adjustment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 4.95 mm | ||
| 9.5 mm | ||
| 4295 Series | ||
| 9.5 mm | ||
| 10 | ||
| Radial Leaded | ||
| 250 ppm/°C | ||
| 200 | ||
| 10 mm square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |