PDP SEO Portlet

1-1618256-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1618256-2
Secondary Manufacturer Part#: 1-1618256-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NC
12 V
320 V
PCB Mount
-40 to 85 °C
78.7 x 22.3 x 37.6 mm
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 413 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$610.51208
2+
$586.06872
3+
$564.8784
6+
$504.1598
10+
$427.05605