PDP SEO Portlet

1-1618239-8

Electromechanical Relay SPST-NO 30A 26.5VDC 290Ohm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1618239-8
Secondary Manufacturer Part#: 1-1618239-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NO
26.5 V
5000 V
5000 V
-55 to 125 °C
16.5 x 46 mm
Bus Wire

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$467.52779
2+
$448.814
4+
$432.5912
12+
$386.08225
25+
$345.77908