PDP SEO Portlet

1-1618222-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1618222-2
Secondary Manufacturer Part#: 1-1618222-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST
28 V
270 V
Chassis Mount
-55 to 85 °C
16.5 x 46 mm
Bus Wire

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$962.07143
10+
$858.35135
25+
$783.412
50+
$779.415
100+
$775.418