PDP SEO Portlet

1-1618002-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1618002-8
Secondary Manufacturer Part#: 1-1618002-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NO-DM
36 V
900 V
Panel Mount
-40 to 85 °C
EV200
Stud

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$261.69498
19+
$225.62152
25+
$198.7185
50+
$186.7398
100+
$169.04083