PDP SEO Portlet

1-1612257-4

Conn Housing RCP 14 POS 1.5mm ST Panel Mount Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1612257-4
Secondary Manufacturer Part#: 1-1612257-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Panel Mount
1.5000 mm
29.9 mm
38.6 x 29.9 x 14.8
14.8 mm
38.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:5390  Mult:539  
USD $:
5390+
$2.3947
10241+
$2.17464
25333+
$1.98508
50127+
$1.95
100254+
$1.94