PDP SEO Portlet

1-1609036-8

Power Line Filter 50Hz to 60Hz 6A 250VAC Quick Connect Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 1-1609036-8
Secondary Manufacturer Part#: 1-1609036-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
2.78(Max) x 1.82(Max) x 1.28(Max) mm
Quick Connect
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$34.4031
18+
$33.00144
27+
$31.784
45+
$29.9935
50+
$28.02654