PDP SEO Portlet

1-1609034-1

AMP1-1609034-1

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 1-1609034-1
Secondary Manufacturer Part#: 1-1609034-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
46.23 mm
23.11 mm
85.3 mm
0
Faston
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$18.74454
20+
$17.96652
39+
$17.3168
77+
$16.678
80+
$16.00013